3.5 V White LED SMD, ASMT-JW32-NWY01

Фото 1/3 3.5 V White LED SMD, ASMT-JW32-NWY01
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
Кратность заказа 250 шт.
250 шт. на сумму 222 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014506338
Артикул: ASMT-JW32-NWY01
Бренд: Broadcom Limited

Описание

Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The Avago 3W Mini Power SMT LED is a high performance energy efficient light source with high thermal capacity and capable of handling high drive currents.

Технические параметры

Colour Temperature 2700 → 10000K
Forward Current 700mA
Forward Voltage 3.5 V
LED Colours White
Lens Colour Yellow
Lens Shape Round
Luminous Flux 168.4 lm/W
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 6
Radiant Flux 3000mW
Viewing Angle 140 °
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 250
If - Forward Current: 350 mA
Illumination Color: Cool White
LED Size: 4 mm x 4 mm x 1.85 mm
Lens Color: Tinted
Lens Dimensions: 3.7 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 140 lm
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-6
Power Rating: 3 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: 48-SSL
Subcategory: LEDs
Vf - Forward Voltage: 3.6 V
Viewing Angle: 140 deg
Wavelength/Color Temperature: 10000 K

Техническая документация

Datasheet
pdf, 1184 КБ
Datasheet ASMT-JW32-NWY01
pdf, 352 КБ