MSOX4024A InfiniiVision 4000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz, 16

Фото 1/10 MSOX4024A InfiniiVision 4000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz, 16
Изображения служат только для ознакомления,
см. техническую документацию
3 832 800 руб.
1 шт. на сумму 3 832 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014523424
Артикул: MSOX4024A

Описание

Test & Measurement\Oscilloscopes & Accessories\Oscilloscopes
4018 X-Series oscilloscopes are engineered for next-generation performance, delivering waveform update rates 20 times faster than the competition to display the most signal detail.

Технические параметры

Bandwidth 200MHz
Digital/Analogue Digital
Display Type TFT LCD
Input Capacitance 8 pF
Input Impedance 1(Analogue)MO, 100(Digital)kO
Interface CAN, IIC, LIN, RS232, SPI, UART, USB
Maximum Time Base 50s/div
Minimum Time Base 2ns/div
Minimum Vertical Sensitivity 1mV/div
Number of Analogue Channels 4
Number of Digital Channels 16
Oscilloscope Form Mixed Signal
Oscilloscope Type Bench
Power Source Mains
Rise Time =1.75ns
Safety Category CAT I 300V
Sample Rate Random 5 Gsps
Screen Size 12.1in
Series InfiniiVision 4000 X
Vertical Resolution 8 bit
Weight 6.3kg
Bandwidth: 200 MHz
Brand: Keysight
Cable Type: North American Power Cord Included
Display Type: Color TFT, LCD
Equipment Type: Digital Oscilloscope
Factory Pack Quantity: Factory Pack Quantity: 1
Height - mm: 275 mm
Input Voltage: 100 V to 240 V
Length - mm: 454 mm
Manufacturer: Keysight
Number of Channels: 4 Channel+16 Channel
Part # Aliases: MSOX4024A/903
Product Category: Benchtop Oscilloscopes
Product Type: Oscilloscopes
Sampling Rate: 5 GSa/s
Series: 4000 X
Subcategory: Test Equipment
Tradename: InfiniiVision
Width - mm: 156 mm
Calibrated RSCAL

Техническая документация