AS72651-BLGT , Colour Sensor, Colour Light 860 nm I2C 20-Pin LGA

Фото 1/2 AS72651-BLGT , Colour Sensor, Colour Light 860 nm I2C 20-Pin LGA
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
2 960 руб.
Кратность заказа 2 шт.
2 шт. на сумму 5 920 руб.
Плати частями
от 1 480 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014532093
Артикул: AS72651-BLGT
Бренд: AMS OSRAM GROUP

Описание

Semiconductors\Sensor ICs\Colour & Light Sensor ICs
The ams AG 20 pin colour and light sensor has smart 18 channel which provide spectral identification in a range from visible to NIR.

Технические параметры

Interface I2C
Mounting Type Surface Mount
Package Type LGA
Peak Wavelength 860 nm
Pin Count 20
Sensor Type Colour Light
Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 300 ns
Manufacturer: ams OSRAM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: LGA-20
Packaging: Reel, Cut Tape
Part # Aliases: 191960052 Q65114A0847
Peak Wavelength: 600 nm to 870 nm
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Ambient Light Sensors
Rise Time: 300 ns
Series: AS7265x
Subcategory: Optical Detectors and Sensors
Type: Multi-Spectral Sensor
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Minimum Storage Temperature (°C) -40
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 20
PPAP No
Product Category Multi Spectral Sensor
Supplier Package LGA
Typical Operating Supply Voltage (V) 3.3

Техническая документация

Datasheet
pdf, 1051 КБ
Datasheet
pdf, 1058 КБ
Datasheet
pdf, 1631 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.