ACHS-7194-000E, Current Sensor IC 8-Pin, SO-8

Фото 1/3 ACHS-7194-000E, Current Sensor IC 8-Pin, SO-8
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
Кратность заказа 5 шт.
5 шт. на сумму 8 000 руб.
Плати частями
от 2 000 руб. × 4 платежа
Номенклатурный номер: 8014533918
Артикул: ACHS-7194-000E
Бренд: Broadcom Limited

Описание

Semiconductors\Sensor ICs\Current Sensor ICs
The Broadcom is a fully integrated Hall-effect based isolated linear current sensors which are designed for AC or DC current sensing in industrial, commercial, and communications systems.

Технические параметры

Mounting Type Surface Mount
Package Type SO-8
Pin Count 8
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +110 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 13 mA
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Series: ACHS-719x
Subcategory: Sensors
Type: Hall Effect

Техническая документация

Datasheet
pdf, 1021 КБ