2.6 V Amber LED PLCC2 SMD, ASMM-Cx03 ASMM-CR03-AS402
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 руб.
Кратность заказа 2000 шт.
2000 шт.
на сумму 54 000 руб.
Плати частями
от 13 500 руб. × 4 платежа
от 13 500 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The Broadcom ASMM-Cx03 Surface Mount LED is packaged in the industry-standard PLCC-2 package and has high-reliability performance designed to work under a wide range of environmental conditions.
Технические параметры
Forward Voltage | 2.6 V |
LED Colours | Amber |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Package Type | PLCC2 |
Series | ASMM-Cx03 |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Colour: | Red |
Lens Colour: | Red |
Lens Dimensions: | 3.5 mm x 2.8 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Non-Diffused |
Luminous Intensity: | 220 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package/Case: | PLCC-2 |
Power Rating: | 78 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 120 deg |
Wavelength/Colour Temperature: | 625 nm |