2.6 V Amber LED PLCC2 SMD, ASMM-Cx03 ASMM-CR03-AS402
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 руб.
Кратность заказа 50 шт.
50 шт.
на сумму 4 750 руб.
Плати частями
от 1 189 руб. × 4 платежа
от 1 189 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The Broadcom ASMM-Cx03 Surface Mount LED is packaged in the industry-standard PLCC-2 package and has high-reliability performance designed to work under a wide range of environmental conditions.
Технические параметры
Forward Voltage | 2.6 V |
LED Colours | Amber |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Package Type | PLCC2 |
Series | ASMM-Cx03 |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Colour: | Red |
Lens Colour: | Red |
Lens Dimensions: | 3.5 mm x 2.8 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Non-Diffused |
Luminous Intensity: | 220 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package/Case: | PLCC-2 |
Power Rating: | 78 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 120 deg |
Wavelength/Colour Temperature: | 625 nm |