5Ω Power Film Resistor 60W ±1% MP2060-5.00-1%
![Фото 1/2 5Ω Power Film Resistor 60W ±1% MP2060-5.00-1%](https://static.chipdip.ru/lib/812/DOC022812184.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/227/DOC027227001.jpg)
50 шт., срок 6 недель
4 030 руб.
1 шт.
на сумму 4 030 руб.
Плати частями
от 1 009 руб. × 4 платежа
от 1 009 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Power film resistors in TO220 enclosure. Clip-mounted heat sink assembly. Non-inductive design, ideal for high frequencies.
Технические параметры
Lead Pitch | 5.08mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Package/Case | TO-220 |
Power Rating | 60W |
Resistance | 5Ω |
Series | MP2060 |
Technology | Power Film |
Temperature Coefficient | -20 →+80ppm/°C |
Tolerance | ±1% |
Composition | Thick Film |
ECCN | EAR99 |
Environmental Information | http://www.caddock.com/Online_catalog/Mrktg_Lit/AE |
Features | Current Sense, Moisture Resistant, Non-Inductive |
Height - Seated (Max) | 0.650""(16.52mm) |
HTSUS | 8533.29.0000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Other Related Documents | http://www.caddock.com/Online_catalog/Mrktg_Lit/ov |
Package | Tube |
Package / Case | TO-220-2 Full Pack |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.410"" L x 0.175"" W(10.41mm x 4.45mm) |
Supplier Device Package | TO-220 |
Brand: | Caddock |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Lead Diameter: | 0.89 mm |
Lead Spacing: | 5.08 mm |
Manufacturer: | Caddock |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Tube |
Product Category: | Thick Film Resistors-Through Hole |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors Leaded |
Series: | MP2060 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | -20 PPM/C, +80 PPM/C |
Termination Style: | Radial |
Type: | Kool-Pak Clip Mount Power Film Resistors |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.