LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V With RS Calibration

Фото 1/2 LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V With RS Calibration
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
216 000 руб.
1 шт. на сумму 216 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014594989
Артикул: LH41A
Бренд: Amprobe

Описание

Test & Measurement\Electrical Test & Measurement\Clamp Meters
This current clamp meter has been designed for reliable and accurate non-intrusive measurement of DC and AC currents using advanced Hall Effect technology.

Технические параметры

Absolute Maximum AC Current Measurement 40A ac
Absolute Maximum DC Current Measurement 40A dc
AC Current Measurement Resolution 1mA ac
Battery Life 15 h
Battery Type 9V
Best AC Current Accuracy ±1.3%+5 Digits
Best DC Current Accuracy ±1.3%+5 Digits
Calibrated RSCAL
Clamp Meter Type AC/DC Clamp Meter
DC Current Measurement Resolution 1mA dc
Display Type LCD
Functions Measured AC Current, DC Current
Jaw Capacity Busbars 19mm
Maximum Conductor Size 20mm
Maximum Operating Temperature +50°C
Minimum Operating Temperature 0°C
Model Number LH41A
Power Source Battery
Safety Category CAT III 300 V
Safety Category Level CAT III
Safety Category Voltage 300V
Weight 235g
Width 71mm
ECCN EAR99
HTSUS 9030.90.8921
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Ratings CAT III 300V
RoHS Status Not applicable
Specifications DMM Functions Include Frequency and Current to 40A
Type Current Meter, Clamp/Probe

Техническая документация

Datasheet
pdf, 123 КБ
Datasheet LH41A
pdf, 239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.