WE-302FB-RYG, WE Series Clear Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Wall Mount

Фото 1/2 WE-302FB-RYG, WE Series Clear Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Wall Mount
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
80 000 руб.
1 шт. на сумму 80 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8015179918
Артикул: WE-302FB-RYG
Бренд: Patlite

Описание

Automation & Control Gear\Automation Signalling\Signal Towers
The WE and WEP series signal towers have been designed in an ultra slim half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole.

Технические параметры

Base Diameter 90mm
Bulb Type LED
Connection Type Cable
Housing Colour Chrome Plated
IP Rating IP54
LED Colour Red/Yellow/Green
Lens Colour Clear
Light Effect Flashing, Steady
Maximum Decibel 90dB
Maximum Temperature +60°C
Minimum Temperature -30°C
Mounting Style Wall Mount
Multifunction Yes
Number of Light Elements 3
Series WE
Sounder Component Buzzer
Supply Voltage 24 V ac/dc
Body colour silver
Body material plastic
Colour red/amber/green
Light source LED
Manufacturer PATLITE
Manufacturer series WE
Operating temperature -30…60°C
Signalling method blinking light, buzzer, continuous light
Sound level 90dB(d=1 m)
Type of signaller signalling column
Вес, г 300

Техническая документация

Datasheet
pdf, 1044 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.