39120 003100, Провод; многопров; Cu; 20AWG; PPO; оранжевый; 600В; 30м
![Фото 1/2 39120 003100, Провод; многопров; Cu; 20AWG; PPO; оранжевый; 600В; 30м](https://static.chipdip.ru/lib/126/DOC042126631.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/652/DOC024652714.jpg)
30 м., срок 6 недель
350 руб.
Кратность заказа 30 м.
30 м.
на сумму 10 500 руб.
Плати частями
от 2 625 руб. × 4 платежа
от 2 625 руб. × 4 платежа
Описание
Wires and Cables\Cables\Single Core Cables\Single Core Cable - Strand
PPO Zero-Halogen Hook-up WireBelden Wire and Cable has developed PPO Hook-up Wire as an environmentally-friendly alternative to PVC- and XLPE-insulated hook-up wire. The wire's construction is of stranded tinned copper conductors and Zero Halogen Polyphenylene Oxide (PPO) insulation. PPO meets or exceeds the electrical and thermal characteristics of traditionally used PVC and XLPE, in addition to being smaller in diameter, lighter, and stronger. It is more flexible and durable, with ten times better abrasion and pinch resistance than PVC. PPO is also fully recyclable. Some of the applications of Belden's PPO Hook-up Wire include electrical panels, building construction, maintenance operations, manufacturing of electrical and electronic products, as well as production and assembly applications. Gauge sizes range from 28 to 10 AWG and put-ups are 100 feet, 1000 feet, and 5000 feet. PPO Hook-up Wire is part of Belden's GreenChoice solutions.
Технические параметры
Cable external diameter | 1.54mm |
Conform to the norm | UL 11028 VW-1 |
Core diameterSolid and stranded conductors construction according to AWG | 20AWG |
Core structure | stranded |
CPR standard | no classification |
Insulation colour | orange |
Kind of core CCA Copper Clad Aluminium CCS Copper Clad Steel Cu Copper FeCrAl iron, chrome, aluminium OFC Oxygen Free Copper PMMA optical fibre acrylic glass | Cu, tinned |
Manufacturer | BELDEN |
Number of cores | 1 |
Operating temperature | -40…105°C |
Package contents - ft | 100ft |
Package contentsPackage contents - standard quantity in which products are delivered to TME. The minimum order quantity may be less than the manufacturer's standard packaging. | 30m |
Type of wire | assembly |
Brand: | Belden Wire & Cable |
Cable Length: | 100 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Insulation Material: | Polyphenylene Oxide(PPO) |
Jacket Color: | Orange |
Manufacturer: | Belden Wire & Cable |
Maximum Temperature: | +105 C |
Outside Diameter: | 1.53 mm |
Product Category: | Hook-up Wire |
Product Type: | Hook-up Wire |
Series: | 39120 |
Stranding: | 10x30 |
Voltage Rating: | 600 V |
Wire Gauge - AWG: | 20 AWG |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.