39118 009100, Провод; многопров; Cu; 18AWG; PPO; белый; 600В; 30м

39118 009100, Провод; многопров; Cu; 18AWG; PPO; белый; 600В; 30м
Изображения служат только для ознакомления,
см. техническую документацию
210 м., срок 6 недель
480 руб.
Кратность заказа 30 м.
от 90 м.410 руб.
от 150 м.361 руб.
30 м. на сумму 14 400 руб.
Плати частями
от 3 600 руб. × 4 платежа
Номенклатурный номер: 8015376361
Артикул: 39118 009100
Бренд: Belden

Описание

PPO Zero-Halogen Hook-up Wire
Belden Wire and Cable has developed PPO Hook-up Wire as an environmentally-friendly alternative to PVC- and XLPE-insulated hook-up wire. The wire's construction is of stranded tinned copper conductors and Zero Halogen Polyphenylene Oxide (PPO) insulation. PPO meets or exceeds the electrical and thermal characteristics of traditionally used PVC and XLPE, in addition to being smaller in diameter, lighter, and stronger. It is more flexible and durable, with ten times better abrasion and pinch resistance than PVC. PPO is also fully recyclable. Some of the applications of Belden's PPO Hook-up Wire include electrical panels, building construction, maintenance operations, manufacturing of electrical and electronic products, as well as production and assembly applications. Gauge sizes range from 28 to 10 AWG and put-ups are 100 feet, 1000 feet, and 5000 feet. PPO Hook-up Wire is part of Belden's GreenChoice solutions.

Технические параметры

Brand: Belden Wire & Cable
Cable Length: 100 ft
Conductor Material: Tinned Copper
Factory Pack Quantity: Factory Pack Quantity: 48
Insulation Material: Polyphenylene Oxide(PPO)
Jacket Color: White
Manufacturer: Belden Wire & Cable
Maximum Temperature: +105 C
Outside Diameter: 1.75 mm
Product Category: Hook-up Wire
Product Type: Hook-up Wire
Series: 39118
Stranding: 16x30
Type: UL AWM Style 11028
Voltage Rating: 600 V
Wire Gauge - AWG: 18 AWG
Вес, г 11

Техническая документация

Datasheet
pdf, 189 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.