DSOX4024A InfiniiVision 4000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz

Фото 1/8 DSOX4024A InfiniiVision 4000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz
Изображения служат только для ознакомления,
см. техническую документацию
2 611 100 руб.
1 шт. на сумму 2 611 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8015379644
Артикул: DSOX4024A

Описание

Test & Measurement\Oscilloscopes & Accessories\Oscilloscopes
4011 X-Series oscilloscopes are engineered for next-generation performance, delivering waveform update rates 20 times faster than the competition to display the most signal detail.

Технические параметры

Bandwidth 200MHz
Digital/Analogue Digital
Display Type TFT LCD
Minimum Time Base 2ns/div
Minimum Vertical Sensitivity 1mV/div
Number of Analogue Channels 4
Oscilloscope Form Digital Storage
Oscilloscope Type Bench
Power Source Mains
Rise Time =1.75ns
Safety Category CAT I 300V
Sample Rate Random 5 Gsps
Screen Size 12.1in
Series InfiniiVision 4000 X
Vertical Resolution 8 bit
Bandwidth: 200 MHz
Brand: Keysight
Cable Type: North American Power Cord Included
Display Type: Color TFT, LCD
Equipment Type: Analog Oscilloscope
Factory Pack Quantity: Factory Pack Quantity: 1
Height - mm: 275 mm
Input Voltage: 100 V to 240 V
Length - mm: 454 mm
Manufacturer: Keysight
Number of Channels: 4 Channel
Part # Aliases: DSOX4024A/903
Product Category: Benchtop Oscilloscopes
Product Type: Oscilloscopes
Sampling Rate: 5 GSa/s
Series: 4000 X
Subcategory: Test Equipment
Tradename: InfiniiVision
Width - mm: 156 mm
Calibrated UKAS

Техническая документация