8870230000(RCI424T30)
![8870230000(RCI424T30)](https://static.chipdip.ru/lib/758/DOC028758045.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 2-3 недели
950 руб.
1 шт.
на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
RIDERSERIES RCI Miniature Industrial Relays
Weidmuller RIDERSERIES RCI Miniature Industrial Relays feature a width of only 16mm and reinforced insulation between input and output. These high-quality universal relays are ideal for galvanic isolation and for switching and amplifying digital signals in automation technology. The series has international approvals. Options include 1 CO contact (16A) and 2 CO contacts (8A) with built-in LED, protective circuit, or test button. Weidmuller RIDERSERIES RCI Miniature Industrial Relays offer a push-in or screw connection, metal or plastic retaining clips, and color control voltage identification (AC coil: red; DC coil: blue). These relays are also offered as a mounted kit consisting of a relay, socket, and retaining clip. The kits are available with a push-in or screw connection and are 100% function tested.
Weidmuller RIDERSERIES RCI Miniature Industrial Relays feature a width of only 16mm and reinforced insulation between input and output. These high-quality universal relays are ideal for galvanic isolation and for switching and amplifying digital signals in automation technology. The series has international approvals. Options include 1 CO contact (16A) and 2 CO contacts (8A) with built-in LED, protective circuit, or test button. Weidmuller RIDERSERIES RCI Miniature Industrial Relays offer a push-in or screw connection, metal or plastic retaining clips, and color control voltage identification (AC coil: red; DC coil: blue). These relays are also offered as a mounted kit consisting of a relay, socket, and retaining clip. The kits are available with a push-in or screw connection and are 100% function tested.
Технические параметры
Brand: | Weidmuller |
Coil Current: | 4.4 mA |
Coil Resistance: | 32.5 kOhms |
Coil Type: | Non-Latching |
Coil Voltage: | 230 VAC |
Contact Current Rating: | 8 A |
Contact Material: | Silver Nickel(AgNi) |
Contact Termination: | Plug In |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
IP Rating: | IP20 |
Manufacturer: | Weidmuller |
Mounting Style: | Socket |
Product Category: | Industrial Relays |
Product Type: | Industrial Relays |
Product: | Relay Modules |
Relay Contact Form: | 2 Form C(DPDT-NO, NC) |
Series: | RIDERSERIES RCI |
Subcategory: | Relays |
Switching Voltage: | 250 VAC |
Tradename: | RIDERSERIES |
Type: | Pluggable Relay |
Высота, мм | 29 |
Глубина, мм | 25.6 |
Масса, кг | 0.017 |
Наличие индикатора (сигнальной лампы) | Да |
Напряжение, В | 220 |
Номинальный ток,А | 8 |
Тип изделия | Модуль релейный |
Тип контактов | 2 переключающихся контакта(AgNi 90/10) |
Тип подключения | Штыревое втычное |
Цвет | Прозрачный |
Ширина, мм | 13 |
Вес, г | 13.85 |
Техническая документация
Datasheet
pdf, 902 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.