3458A Bench Digital Multimeter, True RMS, 1A ac Max, 1A dc Max, 1000V ac Max

Фото 1/5 3458A Bench Digital Multimeter, True RMS, 1A ac Max, 1A dc Max, 1000V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
4 346 400 руб.
1 шт. на сумму 4 346 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8016142949
Артикул: 3458A

Описание

Test & Measurement\Multimeters & Accessories\Multimeters
From Keysight Technologies this is the Keysight 3458A digital Multimeter providing you with outstanding speed, accuracy and performance not only on the production floor but also in R & D and in the calibration lab.

Технические параметры

Absolute Maximum AC Current Measurement 1A ac
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum DC Current Measurement 1A dc
Absolute Maximum DC Voltage Measurement 1000V dc
AC Current Measurement Resolution 100µA ac
Best AC Current Accuracy 1%Reading+0.04%Range
Best AC Voltage Accuracy 20%Reading+0.08%Range
Best DC Current Accuracy 115 ppm Reading+10 ppm Range
Best DC Voltage Accuracy 14 ppm Reading+3 ppm Range
Display Type Digital
Maximum Frequency 10MHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature 0°C
Model Number p 3458A
Multimeter Type Bench
True RMS Yes
Weight 12kg
Width 502.9mm
Вес, г 13

Техническая документация