EDU33212A Arbitrary Waveform Generator, 20MHz Max, 2-Channel, 1 μHz Min

Фото 1/5 EDU33212A Arbitrary Waveform Generator, 20MHz Max, 2-Channel, 1 μHz Min
Изображения служат только для ознакомления,
см. техническую документацию
331 600 руб.
1 шт. на сумму 331 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8016276966
Артикул: EDU33212A

Описание

Test & Measurement\Signal Generators & Analysers\Arbitrary Waveform Generators
Looking for the big picture when it comes to signals in your setup? Choose this arbitrary waveform generator from Keysight Technologies to help shape your electrical management operations.

Технические параметры

Arbitrary Waveforms Yes
Connector Type USB
Display Type WVGA
Interface Type LAN, USB
Maximum Frequency 20MHz
Maximum Frequency Triangle Ramps 200kHz
Maximum Operating Temperature +55°C
Maximum Output Amplitude 20V Pk-Pk
Maximum Sampling Frequency 250Msps
Minimum Frequency 1 μHz
Minimum Frequency Triangle Ramps 1µHz
Minimum Operating Temperature 0°C
Minimum Pulse Train Repetition Rate 16ns
Minimum Pulse Width 16ns
Model Number p EDU33212A
Number of Channels 2
Pulse Resolution 4Digit
Resolution 4 Digit
Rise - Fall Time 8.4ns
Sweep Linear, Logarithmic
Weight 3.1kg
Width 314mm
Calibrated RSCAL

Техническая документация