W5500-EVB-PICO, Ср-во разработки: Ethernet; 20pin x2,RJ45,USB micro; 75x21мм
![W5500-EVB-PICO, Ср-во разработки: Ethernet; 20pin x2,RJ45,USB micro; 75x21мм](https://static.chipdip.ru/lib/464/DOC027464186.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 6 недель
3 250 руб.
1 шт.
на сумму 3 250 руб.
Плати частями
от 814 руб. × 4 платежа
от 814 руб. × 4 платежа
Альтернативные предложения1
Описание
W5500-EVB-Pico Evaluation Board
WIZnet W5500-EVB-Pico Evaluation Board is a microcontroller evaluation board based on the Raspberry Pi RP2040. The board has a fully hardwired TCP/IP controller W5500. It basically works the same as Raspberry Pi Pico board but with additional Ethernet via W5500.
WIZnet W5500-EVB-Pico Evaluation Board is a microcontroller evaluation board based on the Raspberry Pi RP2040. The board has a fully hardwired TCP/IP controller W5500. It basically works the same as Raspberry Pi Pico board but with additional Ethernet via W5500.
Технические параметры
Brand: | WIZnet |
Core: | Cortex M0+ |
Description/Function: | Dual-Core Cortex M0+At Up To 133MHz |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
For Use With: | RP2040 GPIO |
Interface Type: | Ethernet, UART, USB |
Manufacturer: | WIZnet |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 1.8 V to 3.3 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Raspberry Pi RP2040 |
Вес, г | 25 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.