AS7C4096A-12JIN
![AS7C4096A-12JIN](https://static.chipdip.ru/lib/699/DOC006699368.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
750 руб.
1 шт.
на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Fast Asynchronous SRAM
Alliance Memory FAST Asynchronous SRAM devices are high-performance CMOS Static Random Access Memory (SRAM). These devices are designed for memory applications where fast data access, low power, and simple interfacing are desired. Alliance Memory FAST Asynchronous SRAM modules feature very low power consumption. Alliance Memory supports the full range of 3.3V and 5V asynchronous SRAMs used with mainstream digital signal processors (DSPs) and microcontrollers.
Alliance Memory FAST Asynchronous SRAM devices are high-performance CMOS Static Random Access Memory (SRAM). These devices are designed for memory applications where fast data access, low power, and simple interfacing are desired. Alliance Memory FAST Asynchronous SRAM modules feature very low power consumption. Alliance Memory supports the full range of 3.3V and 5V asynchronous SRAMs used with mainstream digital signal processors (DSPs) and microcontrollers.
Технические параметры
Access Time | 12 ns |
Brand | Alliance Memory |
Factory Pack Quantity | 19 |
Interface Type | Parallel |
Manufacturer | Alliance Memory |
Maximum Operating Temperature | +85 C |
Memory Size | 4 Mbit |
Memory Type | SDR |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+85 C |
Organization | 512 k x 8 |
Package / Case | SOJ-36 |
Packaging | Tube |
Product Category | SRAM |
RoHS | Details |
Series | AS7C4096A-12 |
Supply Current - Max | 140 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Type | Asynchronous |
Unit Weight | 0.01164 oz |
Access Time: | 12 ns |
Brand: | Alliance Memory |
Factory Pack Quantity: Factory Pack Quantity: | 19 |
Interface Type: | Parallel |
Manufacturer: | Alliance Memory |
Maximum Operating Temperature: | +85 C |
Memory Size: | 4 Mbit |
Memory Type: | SDR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 512 k x 8 |
Package / Case: | SOJ-36 |
Packaging: | Tube |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | AS7C4096A-12 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 140 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Asynchronous |
Вес, г | 0.33 |
Техническая документация
Datasheet
pdf, 233 КБ