SP3243EUEY-L/TR, TSSOP-28 RS232 ICs

SP3243EUEY-L/TR, TSSOP-28 RS232 ICs
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.240 руб.
от 30 шт.208 руб.
от 100 шт.173.81 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017630291
Артикул: SP3243EUEY-L/TR
Бренд: Maxlinear

Описание

1Mbps transceiver 3/5 TSSOP-28 RS232 ICs ROHS

Технические параметры

Data Rate 1Mbps
Driver/receiver 3/5
Operating Temperature -40℃~+85℃
Supply Voltage 3V~5.5V
Types transceiver
Brand: MaxLinear
Data Rate: 1 Mb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Receivers: 5 Receiver
Operating Supply Current: 300 uA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 35 mA
Package / Case: TSSOP-28
Part # Aliases: SP3243EU
Pd - Power Dissipation: 1.059 W
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.15 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Intelligent
Вес, г 0.3

Техническая документация

Datasheet
pdf, 441 КБ