SP3082EEN-L, SOIC-8 RS-485/RS-422 ICs
![SP3082EEN-L, SOIC-8 RS-485/RS-422 ICs](https://static.chipdip.ru/lib/130/DOC043130170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 10 шт. —
150 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
SP3082E Series 115 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
Технические параметры
Data Rate | 115KBPS(MIN)(kbps) |
Data Transmission Topology | Multipoint |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-422/256@RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | SOIC N |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 0.9(mA) |
Transmitter Signal Type | Differential |
Brand: | MaxLinear |
Data Rate: | 115 kb/s |
Duplex: | Half Duplex |
ESD Protection: | +/-15 kV |
Factory Pack Quantity: | 98 |
Function: | Transceiver |
Input Voltage: | -7 V to 12 V |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 5 V |
Output Current: | 250 mA |
Output Type: | Differential |
Output Voltage: | 1.5 V to 5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 75 ns to 2600 ns |
Protocol Supported: | RS-422, RS-485 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Transceiver |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 527 КБ
Документация
pdf, 1495 КБ