BCM5461SA1IPFG, BGA-117 Ethernet ICs
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
3 700 руб.
1 шт.
на сумму 3 700 руб.
Плати частями
от 925 руб. × 4 платежа
от 925 руб. × 4 платежа
Технические параметры
Brand: | Broadcom |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: | 952 |
Interface Type: | GMII, MII, RGMII, RTBI, SerDes, SGMIII |
Manufacturer: | Broadcom Limited |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Packaging: | Tray |
Pd - Power Dissipation: | 700 mW |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Standard: | 10/1GBASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 188 КБ