DSOX6004A InfiniiVision 6000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 1GHz

Фото 1/9 DSOX6004A InfiniiVision 6000 X Series Digital Bench Oscilloscope, 4 Analogue Channels, 1GHz
Изображения служат только для ознакомления,
см. техническую документацию
8 209 100 руб.
1 шт. на сумму 8 209 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017849596
Артикул: DSOX6004A

Описание

Test & Measurement\Oscilloscopes & Accessories\Oscilloscopes
The 6000 X-Series has 7-in-1 integration, combining digital channels, serial protocol analysis, a built-in dual-channel waveform generator, frequency response analysis, built-in digital multimeter, and built-in 10-digit counter with totalizer.

Технические параметры

Bandwidth 1GHz
Digital/Analogue Digital
Display Type TFT LCD
Minimum Time Base 100ps/div
Minimum Vertical Sensitivity 1mV/div
Number of Analogue Channels 4
Oscilloscope Form Digital Storage
Oscilloscope Type Bench
Power Source Mains
Rise Time =75ps
Sample Rate Random 20 Gsps
Screen Size 12.1in
Series InfiniiVision 6000 X
Vertical Resolution 8 bit
Calibrated RSCAL
Maximum Vertical Sensitivity 5V/div

Техническая документация