PAM2401SCADJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 2 шт. —
410 руб.
от 10 шт. —
355 руб.
1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Conv DC-DC 0.9V to 4.75V Synchronous Step Up Single-Out 2.5V to 5V 8-Pin MSOP T/R
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 2500 |
Input Voltage | 0.9 V to 4.75 V |
Input Voltage MAX | 4.75 V |
Input Voltage MIN | 0.9 V |
Load Regulation | 2.5% |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 1 uA |
Operating Temperature Range | -40 C to+85 C |
Output Current | 1000 mA |
Output Voltage | Adj |
Package / Case | MSOP-8 |
Packaging | Reel |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | PAM24 |
Shutdown | Shutdown |
Supply Voltage - Min | 0.9 V |
Switching Frequency | 1 MHz |
Topology | Boost |
Tradename | PAM2401 |
Type | Step Up Converter |
Converter Type | Step Down |
Line Regulation | 2.5% |
Maximum Input Voltage | 4.75 V |
Maximum Output Current | 1A |
Maximum Output Voltage | 5 V |
Maximum Switching Frequency | 1.2 MHz |
Minimum Input Voltage | 0.9 V |
Minimum Output Voltage | 2.5 V |
Mounting Type | Surface Mount |
Output Type | Adjustable |
Package Type | MSOP 8 |
Pin Count | 8 |
Switching Regulator | Yes |
Width | 3.1mm |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 4.75 V |
Input Voltage, Min: | 900 mV |
Input Voltage: | 0.9 V to 4.75 V |
Load Regulation: | 2.5% |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1 uA |
Output Current: | 1 A |
Output Voltage: | Adjustable |
Package / Case: | MSOP-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 150 uA |
Series: | PAM24 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 0.9 V |
Switching Frequency: | 1 MHz |
Topology: | Boost |
Tradename: | PAM2401 |
Type: | Step Up Converter |
Efficiency | 95% |
Case | MSOP8 |
Frequency | 1MHz |
Kind of integrated circuit | DC/DC converter, PWM controller |
Kind of package | reel, tape |
Mounting | SMD |
Number of channels | 1 |
Operating temperature | -40…85°C |
Operating voltage | 0.9…4.75V |
Type of integrated circuit | PMIC |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet PAM2401SCADJ
pdf, 479 КБ