407001-PRO, Datalogging & Acquisition Data Acquisition Software and Cable

407001-PRO, Datalogging & Acquisition Data Acquisition Software and Cable
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
19 190 руб.
1 шт. на сумму 19 190 руб.
Плати частями
от 4 799 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8018686895
Артикул: 407001-PRO
Бренд: Extech Instruments

Описание

Test & Measurement\Datalogging & Acquisition

Data Acquisition Software and USB Cable, 407001-PRO, extech

Convert specific Extech meters to a datalogger. The 407001-PRO software allows user to live stream data from compatible meters to a PC based computer/laptop while storing the collected data for later use in generating a graph or report. The data can be viewed as a list or on a chart and can be saved as a CSV or TXT formatted file and exported to a Notepad or Excel®. For products that have multi-channels, user can color code each channel. It also has a user programmable High/Low alarms that will display red (above) or blue (below) dots when readings exceed set points on the graph.

Features

  • View data as a list or on a chart and save as a CSV or TXT formatted file
  • Import data into Notepad or Excel
  • Color code each channel for easy analysis with multi-channel meters
  • User programmable High/Low alarms that will alert with red dots (above setpoint) or blue dots (below setpoint) on the graph
  • Includes USB data cable, Software (Compatible with Windows® 7, 8, and 10), USB driver, and Quick Start Guide with installation instructions

Технические параметры

Accessory Type software and cables
Suitable for various EXTECH measuring devices
Version data capture

Техническая документация

Datasheet
pdf, 158 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.