USB TC-08
![USB TC-08](https://static.chipdip.ru/lib/558/DOC042558001.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
114 700 руб.
1 шт.
на сумму 114 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Test & Measurement\Datalogging & Acquisition
Технические параметры
Dimensions | 201x104x34mm |
Kind of output connector | USB |
Kind of temperature sensor | thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T |
Manufacturer | Pico Technology |
Measurement | 4-20mA current loop(with adapter), DC voltage(with adapter), temperature |
Number of channels | 8 |
Operating system | Linux, Mac OS, Windows 7, Windows 8, Windows 10 |
Operating temperature | 0…50°C |
Optional equipment | PR121 |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection | anti-overvoltage OVP |
Software | Software Development Kit |
Standard equipment | USB cable |
Temperature measurement accuracy | ±(0.2%+0.5°C) |
Temperature measurement resolution | 0.025°C |
Temperature measuring range | -270…1820°C |
Temperature measuring range (with B-type thermocouple) | 20…1820°C |
Temperature measuring range (with E-type thermocouple) | -270…910°C |
Temperature measuring range (with J-type thermocouple) | -210…1200°C |
Temperature measuring range (with K-type thermocouple) | -270…1370°C |
Temperature measuring range (with R-type thermocouple) | -50…1760°C |
Temperature measuring range (with S-type thermocouple) | -50…1760°C |
Temperature measuring range (with T-type thermocouple) | -270…400°C |
Temperature measuring range with N-type thermocouple | -270…1300°C |
Type of meter | data logger |
Vertical resolution | 20bit |
Вес, г | 619 |
Техническая документация
Datasheet
pdf, 532 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.