HLMP-6000, LED; red; 1.2mcd; 90°; Front: convex; 1.4?2V; 2.21x2.08x2.92mm; THT
![Фото 1/3 HLMP-6000, LED; red; 1.2mcd; 90°; Front: convex; 1.4?2V; 2.21x2.08x2.92mm; THT](https://static.chipdip.ru/lib/532/DOC047532969.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/261/DOC008261451.jpg)
![](https://static.chipdip.ru/lib/221/DOC027221839.jpg)
340 руб.
от 5 шт. —
230 руб.
от 25 шт. —
190 руб.
от 100 шт. —
161.84 руб.
1 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Красная светодиодная индикация 640 нм - дискретные 1,6 В, осевые, плоские выводы
Технические параметры
Dimensions | 2.21x2.08x2.92mm |
Front | convex |
LED colour | red |
LED current | 10mA |
LED lens | diffused, red |
Luminosity | 1.2mcd |
Manufacturer | BROADCOM(AVAGO) |
Mounting | THT |
Number of terminals | 2 |
Operating voltage | 1.4…2V |
Type of diode | LED |
Viewing angle | 90° |
Wavelength | 640nm |
Base Product Number | HLMP-6000 -> |
Color | Red |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 2.92mm |
HTSUS | 8541.40.2000 |
Lens Color | Red |
Lens Size | 1.91mm Dia |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 1.2mcd |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
Mounting Type | Through Hole, Axial |
Package | Bulk |
Package / Case | Axial, Flat Leads |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.08mm L x 2.21mm W |
Supplier Device Package | Axial |
Voltage - Forward (Vf) (Typ) | 1.6V |
Wavelength - Dominant | 640nm |
Wavelength - Peak | 655nm |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
LED Size: | 2.34 mm x 2.21 mm x 2.92 mm |
Lens Color: | Tinted |
Lens Dimensions: | 1.91 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 1.2 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | T-3/4 |
Packaging: | Bulk |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Red LEDs |
Series: | HLMP-6 |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.6 V |
Viewing Angle: | 90 deg |
Wavelength/Color Temperature: | 640 nm |
Вес, г | 0.095 |
Техническая документация
Datasheet
pdf, 599 КБ