TFX62.A, Antennas Wideband Cellular 600-6000MHz Transparent Flex Antenna Long feed

TFX62.A, Antennas Wideband Cellular 600-6000MHz Transparent Flex Antenna Long feed
Изображения служат только для ознакомления,
см. техническую документацию
66 шт., срок 4-7 недель
14 130 руб.
от 10 шт.11 840 руб.
1 шт. на сумму 14 130 руб.
Плати частями
от 3 534 руб. × 4 платежа
Номенклатурный номер: 8018823703
Артикул: TFX62.A
Бренд: TAOGLAS

Описание

Passive Components\Antennas
Invisible Antenna™ Flex Antennas

Taoglas Invisible Antenna™ Flex Antennas offer a clear substitute to opaque antennas for low-profile cellular, Wi-Fi®, and GNSS connectivity in innovative IoT applications. These paper-thin, ultra-lightweight antennas use simple peel-and-stick mounting to any nonmetal surface, such as plastic, glass, and screens. Taoglas Invisible Antenna Flex Antennas are ideal for use in mobility, public infrastructure, medical devices, transportation, and emerging IoT applications.

Технические параметры

Brand: Taoglas
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 50 Ohms
Manufacturer: Taoglas
Maximum Frequency: 960 MHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 690 MHz
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Number of Bands: 3 Band
Packaging: Bulk
Polarization: Linear
Power Rating: 2 W
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: Indoor Antennas
Subcategory: Antennas
Termination Style: Connector

Техническая документация

Datasheet
pdf, 3624 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.