WHS2UL-22RJA25, Wirewound Resistors - Through Hole 2W 22 Ohm w/w high surge UL resistor

WHS2UL-22RJA25, Wirewound Resistors - Through Hole 2W 22 Ohm w/w high surge UL resistor
Изображения служат только для ознакомления,
см. техническую документацию
2450 шт., срок 5-7 недель
220 руб.
от 10 шт.160 руб.
от 100 шт.84 руб.
от 500 шт.57.07 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019807594
Артикул: WHS2UL-22RJA25

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
WHS-UL Flameproof Wirewound Resistors

Welwyn / TT Electronics WHS-UL Flameproof Wirewound Resistors combine high surge tolerance with failsafe line voltage fusing. Aimed at inrush control applications, Welwyn WHS-UL Flameproof Wirewound Resistors are available in three body sizes rated at 2W, 3W, and 5W. The series offers a UL94-V0 flameproof coating and a 10Ω to 100Ω resistance range.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 3.8 mm
Factory Pack Quantity: Factory Pack Quantity: 2500
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Power Rating: 2 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound High Energy
Resistance: 22 Ohms
Series: WHS2UL
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Tolerance: 5%

Техническая документация

Datasheet
pdf, 790 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.