RH601, Environmental Test Equipment Replacement Probe for RH600

RH601, Environmental Test Equipment Replacement Probe for RH600
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
133 900 руб.
1 шт. на сумму 133 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020012957
Артикул: RH601
Бренд: Extech Instruments

Описание

Test & Measurement\Environmental Test Equipment
RH600 Dew Point Meter

Extech RH600 Dew Point Meter is designed to accurately measure and datalog dew point levels in compressed air systems. This high-precision dew point meter is designed to help monitor and prevent damage in pneumatic systems. Readings can be monitored with the color graphical display, and transferred to a PC in CSV format through USB. Extech RH600 Dew Point Meter can measure dew point at temperatures as low as -58°C and ambient pressures up to 20 bar.

Технические параметры

Brand: Extech
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Extech
Product Category: Environmental Test Equipment
Product Type: Environmental Test Equipment
Subcategory: Test Equipment

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.