110-43-624-41-801000, IC & Component Sockets 24P TIN PIN GLD CONT

110-43-624-41-801000, IC & Component Sockets 24P TIN PIN GLD CONT
Изображения служат только для ознакомления,
см. техническую документацию
102 шт., срок 4-7 недель
2 260 руб.
от 10 шт.1 940 руб.
от 25 шт.1 840 руб.
1 шт. на сумму 2 260 руб.
Плати частями
от 565 руб. × 4 платежа
Номенклатурный номер: 8020032207
Артикул: 110-43-624-41-801000
Бренд: Mill-Max

Описание

Connectors\IC & Component Sockets
Series 110 Open-Frame Dual-In-Line Sockets

Mill-Max Series 110 Open-Frame Dual-In-Line Sockets accept 0.015" to 0.025" diameter and standard IC leads. The four-finger beryllium copper #30 contact offers high reliability and is rated at 3A. The sockets feature a standard solder tail. Mill-Max Series 110 Open-Frame Dual-In-Line Sockets use MM #1001 pins and the insulators are high-temperature thermoplastic, making them suitable for all soldering operations.

Технические параметры

Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 16
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Manufacturer: Mill-Max
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: DIP/SIP Sockets
Row Spacing: 15.24 mm
Series: 0110
Subcategory: IC & Component Sockets
Termination Style: Solder Tail
Type: Open Frame
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 704 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.