SSF-LXH100GD, LED; in housing; green; 4.75mm; No.of diodes: 1; 20mA; 60°; 2.2?2.6V

Фото 1/2 SSF-LXH100GD, LED; in housing; green; 4.75mm; No.of diodes: 1; 20mA; 60°; 2.2?2.6V
Изображения служат только для ознакомления,
см. техническую документацию
1383 шт., срок 6 недель
190 руб.
от 3 шт.130 руб.
от 10 шт.94 руб.
от 25 шт.81.51 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8020149425
Артикул: SSF-LXH100GD
Бренд: Lumex

Описание

LED Uni-Color Green 565nm 2-Pin Bulk

Технические параметры

Automotive Unknown
Color Green
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Intensity 30mcd
Lead Shape Through Hole
Lead Standoff No
Lens Appearance Green Diffused
Lens Dimensions (mm) 4.75x4.75x3.2
Lens Shape Type Circular
Maximum Forward Current (mA) 25
Maximum Forward Voltage (V) 2.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 105
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Mounting Orientation Right Angle
Number of LEDs 1
Packaging Bulk
Part Status Active
PCB changed 2
Peak Wavelength (nm) 565
Pin Count 2
PPAP Unknown
Product Category Standard LED
Reverse Voltage (V) 5(Min)
Supplier Color Green
Type Uni-Color
Viewing Angle (°) 60
Brand: Lumex
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 25 mA
Illumination Color: Green
LED Size: 5 mm
Lens Color/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 30 mcd
Manufacturer: Lumex
Mounting Type: Through Hole
Number of LEDs: 1
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: SSF
Subcategory: LED Indication
Vf - Forward Voltage: 2.2 V
Viewing Angle: 60 deg
Wavelength: 565 nm
Вес, г 0.37

Техническая документация

Datasheet
pdf, 126 КБ
Datasheet SSF-LXH100GD
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.