WHS5UL-47RJT075, Wirewound Resistors - Through Hole 5W 47 Ohm w/w high surge UL resistor

WHS5UL-47RJT075, Wirewound Resistors - Through Hole 5W 47 Ohm w/w high surge UL resistor
Изображения служат только для ознакомления,
см. техническую документацию
970 шт., срок 5-7 недель
230 руб.
от 10 шт.190 руб.
от 100 шт.124 руб.
от 500 шт.86.24 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020264082
Артикул: WHS5UL-47RJT075

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
WHS-UL Flameproof Wirewound Resistors

Welwyn / TT Electronics WHS-UL Flameproof Wirewound Resistors combine high surge tolerance with failsafe line voltage fusing. Aimed at inrush control applications, Welwyn WHS-UL Flameproof Wirewound Resistors are available in three body sizes rated at 2W, 3W, and 5W. The series offers a UL94-V0 flameproof coating and a 10Ω to 100Ω resistance range.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 7.2 mm
Factory Pack Quantity: Factory Pack Quantity: 750
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Power Rating: 5 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound High Energy
Resistance: 47 Ohms
Series: WHS5UL
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Tolerance: 5%

Техническая документация

Datasheet
pdf, 790 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.