34980A/DMM/900/PLG, Datalogging & Acquisition Multifunction Switch/Measure Unit, 6 1/2 digit DMM, UK/EU power cord

34980A/DMM/900/PLG, Datalogging & Acquisition Multifunction Switch/Measure Unit, 6 1/2 digit DMM, UK/EU power cord
Изображения служат только для ознакомления,
см. техническую документацию
958 400 руб.
1 шт. на сумму 958 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020336077
Артикул: 34980A/DMM/900/PLG

Описание

Test & Measurement\Datalogging & Acquisition
34980A Data Acquisition System

Keysight Technologies 34980A Data Acquisition System features bandwidths up to 45MHz, high voltage up to 300V, 1A, and 1-, 2-, or 4-wire configurations. The 34980A System offers a self-guiding front panel to configure, troubleshoot, or view data and heavy-duty cabling and connection options. This module handles system switching up to 26.5GHz, provides basic measurements and system control, and offers digital I/O with pattern capabilities and analog outputs with basic waveforms. Keysight 34980A Data Acquisition System can accept up to 8 modules to allow the creation of a custom bench data acquisition system.

Технические параметры

Brand: Keysight
Description/Function: UK/EU Power Cord Included
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keysight
Part # Aliases: 34980A 34980A/DMM/900/C13SPWR-PLG
Product Category: Datalogging & Acquisition
Product Type: Dataloggers
Series: 34980A
Subcategory: Test Equipment

Техническая документация