FXR.1515.A.dg, Antennas NFC Flex Antenna 15mm Square with Ferrite Layer

328 шт., срок 4-7 недель
250 руб.
от 10 шт.230 руб.
от 100 шт.208 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020389711
Артикул: FXR.1515.A.dg
Бренд: TAOGLAS

Описание

Passive Components\Antennas
FXR.1515 Square Flexible NFC Antennas
Taoglas FXR.1515 Square Flexible Near Field Communications (NFC) Antennas are 13.56MHz square antennas that are ideal for the Internet of Things (IoT), mobile devices, RFID systems, and more. Taoglas FXR.1515 is flexible and low profile and features a 40mm typical interrogation distance. These 15mm x 15mm square antennas are supplied with adhesive backing for quick and easy installation and can be mounted inside a plastic device enclosure or on an internal battery.

Технические параметры

Application: Mobile Devices
Brand: Taoglas
Center Frequency: 13.56 MHz
Electrical Type: Embedded
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Taoglas
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 1 Band
Packaging: Bulk
Product Category: Antennas
Product Type: RFID/NFC Antennas
Product: PCB Antennas
Style: T-Pad Flexible
Subcategory: Antennas
Termination Style: Solder
Type: Flexible Low Profile Embedded Antenna

Техническая документация

Datasheet
pdf, 1148 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.