FXR.3030.A, Antennas NFC Flex Antenna 30mm Square

FXR.3030.A, Antennas NFC Flex Antenna 30mm Square
Изображения служат только для ознакомления,
см. техническую документацию
239 шт., срок 4-7 недель
250 руб.
от 10 шт.230 руб.
от 100 шт.210 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020449333
Артикул: FXR.3030.A
Бренд: TAOGLAS

Описание

Passive Components\Antennas
FXR.3030 Square Form Factor NFC Antennas
Taoglas FXR.3030 Square Form Factor Flexible Near Field Communications (NFC) Antennas are 13.56MHz square antennas that are ideal for the Internet of Things (IoT), mobile devices, RFID systems, and more. Taoglas FXR.3030 is flexible and low profile and features a 40mm typical interrogation distance. These 30mm length x 30mm height antennas are supplied with adhesive backing for quick and easy installation and can be mounted inside a plastic device enclosure or on an internal battery.

Технические параметры

Application: Mobile Devices
Brand: Taoglas
Center Frequency: 13.56 MHz
Electrical Type: Embedded
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Taoglas
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 1 Band
Packaging: Bulk
Product Category: Antennas
Product Type: RFID/NFC Antennas
Product: PCB Antennas
Style: T-Pad Flexible
Subcategory: Antennas
Termination Style: Solder
Type: Flexible Low Profile Embedded Antenna

Техническая документация

Datasheet
pdf, 1164 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.