FXC.30.52.0075X.A.dg, Antennas Flex NFC Antenna

FXC.30.52.0075X.A.dg, Antennas Flex NFC Antenna
Изображения служат только для ознакомления,
см. техническую документацию
477 шт., срок 4-7 недель
700 руб.
от 10 шт.650 руб.
от 100 шт.561 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020449649
Артикул: FXC.30.52.0075X.A.dg
Бренд: TAOGLAS

Описание

Passive Components\Antennas
FXC.30 Circular Form Factor NFC Antennas
Taoglas FXC.30 Circular Form Factor Flexible Near Field Communications (NFC) Antennas are 13.56MHz circular antennas that are ideal for the Internet of Things (IoT), mobile devices, RFID systems, and more. Taoglas FXC.30 is flexible and low profile and features a 40mm typical interrogation distance. These 30mm diameter antennas are supplied with adhesive backing for quick and easy installation and can be mounted inside a plastic device enclosure or on an internal battery.

Технические параметры

Antenna Connector Type: ACH Female
Application: Mobile Devices
Brand: Taoglas
Cable Length: 75 mm
Cable Type: 75 mm Twisted Pair 28 AWG
Center Frequency: 13.56 MHz
Diameter: 30 mm
Electrical Type: Embedded
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Taoglas
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 1 Band
Packaging: Bulk
Product Category: Antennas
Product Type: RFID/NFC Antennas
Product: PCB Antennas
Style: Round Flexible
Subcategory: Antennas
Termination Style: Connector
Type: Flexible Low Profile Embedded Antenna

Техническая документация

Datasheet
pdf, 1307 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.