FXC.35.A.dg, Antennas NFC Flex Antenna 35mm Circle with Ferrite Layer

FXC.35.A.dg, Antennas NFC Flex Antenna 35mm Circle with Ferrite Layer
Изображения служат только для ознакомления,
см. техническую документацию
406 шт., срок 4-7 недель
440 руб.
от 10 шт.410 руб.
от 100 шт.377 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020449663
Артикул: FXC.35.A.dg
Бренд: TAOGLAS

Описание

Passive Components\Antennas
FXC.35 Circular Form Factor NFC Antennas
Taoglas FXC.35 Circular Form Factor Flexible Near Field Communications (NFC) Antennas are 13.56MHz circular antennas that are ideal for the Internet of Things (IoT), mobile devices, RFID systems, and more. Taoglas FXC.35 is flexible and low profile and features a 40mm typical interrogation distance. These 35mm diameter antennas are supplied with adhesive backing for quick and easy installation and can be mounted inside a plastic device enclosure or on an internal battery.

Технические параметры

Application: Mobile Devices
Brand: Taoglas
Center Frequency: 13.56 MHz
Diameter: 35 mm
Electrical Type: Embedded
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Taoglas
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 1 Band
Packaging: Bulk
Product Category: Antennas
Product Type: RFID/NFC Antennas
Product: PCB Antennas
Style: Round Flexible
Subcategory: Antennas
Termination Style: Solder
Type: Flexible Low Profile Embedded Antenna

Техническая документация

Datasheet
pdf, 1280 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.