TA090 sprung probe red, Test Probes Sprung Hook Probe - Red

TA090 sprung probe red, Test Probes Sprung Hook Probe - Red
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 4-7 недель
1 890 руб.
1 шт. на сумму 1 890 руб.
Плати частями
от 474 руб. × 4 платежа
Номенклатурный номер: 8020449777
Артикул: TA090 sprung probe red
Бренд: Pico Technology

Описание

Test & Measurement\Test Equipment Accessories\Test Probes
Cables, Leads & 4mm Probes
Pico Technology Cables, Leads, and 4mm Probes are suitable for general-purpose test and measurement applications as well as automotive diagnostics. The portfolio includes a range of products. The cables come in lengths of 1.1m, 1.2m, and 2m. They include a BNC plug to crocodile clip cable for making a temporary connection to terminals, a cable for connecting a BNC socket to two red and black 4mm banana plugs, and a BNC plug to BNC plug cable for connecting signal sources with BNC output to oscilloscope inputs.

Технические параметры

Brand: Pico Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Pico Technology
Part # Aliases: TA090
Product Category: Test Probes
Product Type: Test Probes
Series: Clips leads and 4 mm probes
Вес, г 9.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.