74AUP1G08GW-Q100H, 500nA 0.8V~3.6V 1 6.2ns@3.3V,30pF And TSSOP-5-1.3mm Gates

74AUP1G08GW-Q100H, 500nA 0.8V~3.6V 1 6.2ns@3.3V,30pF And TSSOP-5-1.3mm Gates
Изображения служат только для ознакомления,
см. техническую документацию
2165 шт., срок 4 недели
39 руб.
Кратность заказа 5 шт.
от 50 шт.26 руб.
от 150 шт.23 руб.
от 500 шт.19.55 руб.
5 шт. на сумму 195 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8020455610
Артикул: 74AUP1G08GW-Q100H
Бренд: Nexperia B.V.

Описание

74AUPxxGx-Q100 Automotive Logic Gates Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: 3000
High Level Output Current: -4 mA
Logic Family: AUP
Logic Function: AND
Low Level Output Current: 4 mA
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 1 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
Operating Temperature Range: -40 C to+125 C
Output Current: 20 mA
Output Voltage: 3.6 V
Package/Case: TSSOP-5
Part # Aliases: 935300359125
Pd - Power Dissipation: 250 mW
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gates
Propagation Delay Time: 4.2 ns
Qualification: AEC-Q100
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 221 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.