2487CN, Контейнер; Выводы: 3pin,провода 150мм,контакты; Размер: AA,R6
![2487CN, Контейнер; Выводы: 3pin,провода 150мм,контакты; Размер: AA,R6](https://static.chipdip.ru/lib/535/DOC029535569.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 6 недель
1 040 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
от 260 руб. × 4 платежа
Альтернативные предложения2
Описание
Battery Holders with PC Connectors
Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads.
Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads.
Технические параметры
Battery Cell Size: | AA |
Brand: | Keystone Electronics |
Color: | Natural |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Keystone Electronics |
Material: | Polypropylene(PP) |
Mounting Style: | Panel |
Number of Batteries: | 3 Battery |
Packaging: | Bulk |
Product: | Battery Holders |
Subcategory: | Battery |
Termination Style: | PC Terminals |
Вес, г | 6.51 |
Техническая документация
Datasheet
pdf, 216 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.