KNS300FB-RL-R01T0, Current Sense Resistors - Through Hole 3.0W 0.01Ohms R01 1% Sfty Wrwd Cor AECQ2

KNS300FB-RL-R01T0, Current Sense Resistors - Through Hole 3.0W 0.01Ohms R01 1% Sfty Wrwd Cor AECQ2
Изображения служат только для ознакомления,
см. техническую документацию
1310 шт., срок 4-7 недель
410 руб.
от 10 шт.340 руб.
от 25 шт.318 руб.
от 250 шт.268.10 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020496585
Артикул: KNS300FB-RL-R01T0
Бренд: Vitrohm

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - Through Hole
Shunt Resistors

Vitrohm Shunt Resistors offer a 2.2W to 10W rated power range, up to 0R05Ω resistance, and AEC-Q200 qualification. These resistors feature a power current sensor, good overload and heat dissipation capability, low inductance, welded construction, and excellent overall stability in different environmental conditions. Shunt resistors are available with open frames, ceramic cases, and molded versions. Vitrohm Shunt Resistors are ideal for pulse applications, switching equipment, instrumentation, and power amplifiers.

Технические параметры

Application: Current Sense
Brand: Vitrohm
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Manufacturer: YAGEO
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 3 W
Product Category: Current Sense Resistors-Through Hole
Product Type: Current Sense Resistors
Product: Metal Element Current Sensing Resistors
Qualification: AEC-Q200
Resistance: 10 mOhms
Series: KNS
Subcategory: Resistors
Termination Style: Radial
Tolerance: 1%
Type: Power Shunt Resistor

Техническая документация

Datasheet
pdf, 616 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.