BAS16GWJ, Diodes - Fast Recovery Rectifiers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 4 недели
190 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
BASxxGW High-Speed Switching Diodes
Nexperia BASxxGW High-Speed Switching Diodes are AEC-Q101 qualified and encapsulated in a SOD123 and SOT123 small SMD plastic package. The BASxxGW diodes consist of BAS16GWJ, BAS16GWX, BAS21GWJ, and BAS21GWX variants. These BASxxGW diodes feature reverse recovery time t rr ≤ 4ns/50ns high switching speed, and V R ≤ 100V/200V reverse voltage. Typical applications include high-speed switching at high voltage and general-purpose switching.
Nexperia BASxxGW High-Speed Switching Diodes are AEC-Q101 qualified and encapsulated in a SOD123 and SOT123 small SMD plastic package. The BASxxGW diodes consist of BAS16GWJ, BAS16GWX, BAS21GWJ, and BAS21GWX variants. These BASxxGW diodes feature reverse recovery time t rr ≤ 4ns/50ns high switching speed, and V R ≤ 100V/200V reverse voltage. Typical applications include high-speed switching at high voltage and general-purpose switching.
Технические параметры
Brand: | Nexperia |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
If - Forward Current: | 150 mA |
Ir - Reverse Current: | 0.5 uA |
Manufacturer: | Nexperia |
Max Surge Current: | 4 A |
Maximum Diode Capacitance: | 1.5 pF |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOD-123-2 |
Part # Aliases: | 934070359118 |
Pd - Power Dissipation: | 375 mW |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 4 ns |
Subcategory: | Diodes и Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Average Forward Current | 215мА |
Forward Surge Current | 4А |
Forward Voltage Max | 1.25В |
Repetitive Peak Reverse Voltage | 100В |
Reverse Recovery Time | 4нс |
Квалификация | AEC-Q101 |
Количество Выводов | 2вывод(-ов) |
Конфигурация Диода | Одиночный |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | SOD-123 |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Вес, г | 0.12 |
Техническая документация
Datasheet BAS16GWX
pdf, 680 КБ
Datasheet BAS16GWX
pdf, 679 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.