ST16C2550IQ48-F, 16Byte 2 TQFP-48(7x7) UART
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 430 руб.
от 10 шт. —
1 120 руб.
от 30 шт. —
973 руб.
от 250 шт. —
770.50 руб.
1 шт.
на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
от 359 руб. × 4 платежа
Описание
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
Технические параметры
Data Rate | 4MBPS(Mbps) |
Interface Circuit Standard 1 | RS-232/RS-485 |
Mounting | Surface Mount |
Number of Channels | 2 |
Operating Supply Voltage (Max) | 3.63/5.5(V) |
Operating Supply Voltage (Min) | 2.97/4.5(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | TQFP |
Packaging | Rail/Tube |
Pin Count | 48 |
Rad Hardened | No |
Receive FIFO | 16(B) |
Supply Current | 3(mA) |
Transmit FIFO | 16(B) |
Transmitter and Receiver FIFO Counter | No |
Maximum Data Rate | 4Mbit/s |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Receive FIFO | 16B |
Standard Supported | RS232, RS485 |
Typical Operating Supply Voltage | 2.97 → 5.5 V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 816 КБ