WA84-5R6JI, Wirewound Resistors - Through Hole 3W 5.6 Ohms 5%

WA84-5R6JI, Wirewound Resistors - Through Hole 3W 5.6 Ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
666 шт., срок 5-7 недель
220 руб.
от 10 шт.160 руб.
от 100 шт.86 руб.
от 500 шт.69.35 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020550163
Артикул: WA84-5R6JI

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
WA80 Cement Coated Wirewound Resistors

Welwyn / TT Electronics WA80 Cement Coated Wirewound Resistors offer flameproof protection and resistance values down to 0.01Ω. Welwyn / TT Electronics WA80 Wirewound Resistors feature a -55°C to +155°C temperature range and can replace carbon components in many applications. The series includes a surface mount ZI-form option and is ideal for pulse-handling applications.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Ammo Pack
Power Rating: 3 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Resistance: 5.6 Ohms
Series: WA80
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 100 V
Вес, г 1.1

Техническая документация

Datasheet
pdf, 454 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.