E3643A/0E3/902, Bench Top Power Supplies DC supply, dual range: 0-35V/ 1.4A and 0-60V/ 0.8 A, 50 W. GPIB, RS-232, EU Cord

E3643A/0E3/902, Bench Top Power Supplies DC supply, dual range: 0-35V/ 1.4A and 0-60V/ 0.8 A, 50 W. GPIB, RS-232, EU Cord
Изображения служат только для ознакомления,
см. техническую документацию
274 700 руб.
1 шт. на сумму 274 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020564736
Артикул: E3643A/0E3/902

Описание

Test & Measurement\Bench Top Power Supplies
E364xA Programmable DC Power Supplies - Europe

Keysight Technologies E364xA Programmable DC Power Supplies (European version) provide superior performance with output power ratings ranging from 30W to 100W, delivering fast transient response. These power supplies specify less than 90ms of voltage settling time at any output load condition with 0.01% load line regulation. The units offer save and recall functions and ensure devices under test (DUT) safety with overvoltage protection (OVP). These power supplies allow remote programming using general-purpose interface bus (GPIB: IEEE-488) or RS-232 interface with an easy-to-use SCPI command set. The E3640A-45A models are single output, while the E3646A-49A units are dual output. Keysight Technologies E364xA Programmable DC Power Supplies are designed to meet the needs of research and development (R&D) design verification, production testing, and QA verifications.

Технические параметры

Brand: Keysight
Cable Type: EU Power Cord Included
Display Type: Digital
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC, 115 VAC, 230 VAC
Manufacturer: Keysight
Number of Outputs: 1 Output
Output Current-Channel 1: 1.4 A/0.8 A
Output Power: 50 W
Output Voltage-Channel 1: 0 VDC to 35 VDC/0 VDC to 60 VDC
Part # Aliases: E3643A
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: E364xA
Subcategory: Benchtop Power Supplies
Вес, г 0.01

Техническая документация