DFLS2407
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 2 шт. —
120 руб.
от 10 шт. —
71 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SCHOTTKY DIODE, 2A, 40V, PowerDI-123, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(AV):2A, Diode Case Style:SMD, No. of Pins:2Pins, Forward Voltage VF Max:700mV, Packaging:Cut Tape , RoHS Compliant: Yes
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 0.98 mm |
If - Forward Current | 2 A |
Ifsm - Forward Surge Current | 40 A |
Ir - Reverse Current | 20 uA |
Length | 2.8 mm |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+125 C |
Package / Case | POWERDI-123 |
Packaging | Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | DFLS240 |
Technology | Si |
Type | Schottky Diode |
Vf - Forward Voltage | 0.7 V |
Vrrm - Repetitive Reverse Voltage | 40 V |
Width | 1.78 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Continuous Forward Current (A) | 2 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.7 |
Peak Non-Repetitive Surge Current (A) | 40 |
Peak Reverse Current (uA) | 20 |
Peak Reverse Repetitive Voltage (V) | 40 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 2A |
Maximum Forward Voltage Drop | 700mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 123 |
Peak Non-Repetitive Forward Surge Current | 40A |
Peak Reverse Repetitive Voltage | 40V |
Rectifier Type | Schottky Rectifier |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 40 A |
Ir - Reverse Current: | 20 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI-123-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | DFLS240 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 700 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Average Rectified Current (Io) | 2A |
Forward Voltage (Vf@If) | 700mV@2A |
Reverse Voltage (Vr) | 40V |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 425 КБ
Datasheet DFLS240-7
pdf, 75 КБ
Datasheet DFLS240-7
pdf, 60 КБ