ZC4PD-E18673+, Signal Conditioning 4 Way Power Splitter 1.85 mm Connector from 18 to 67 GHz to 12 Watts

ZC4PD-E18673+, Signal Conditioning 4 Way Power Splitter 1.85 mm Connector from 18 to 67 GHz to 12 Watts
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
1 078 000 руб.
1 шт. на сумму 1 078 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020674878
Артикул: ZC4PD-E18673+

Описание

Passive Components\Signal Conditioning
ZC4PD-E18673+ Coaxial Power Splitter/Combiner

Mini-Circuits ZC4PD-E18673+ Coaxial Power Splitter/Combiner is a wideband 4-way 0° splitter/combiner with frequency coverage from 18GHz to 67GHz. The ZC4PD-E18673+ features a stripline design and comes housed in a case measuring 1" x 2.04" x 0.5" with 1.85mm female connectors. This splitter/combiner provides 12W power handling as a splitter and a low insertion loss rating across the entire operating frequency range, minimizing power dissipation and delivering excellent signal power transmission from input to output. Mini-Circuits ZC4PD-E18673+ Coaxial Power Splitter/Combiner is suitable for ECM defense systems, test and measurement equipment, and backhaul radio systems.

Технические параметры

Brand: Mini-Circuits
Factory Pack Quantity: Factory Pack Quantity: 5
Frequency Range: 18 GHz to 67 GHz
Impedance: 50 Ohms
Insertion Loss: 2 dB
Manufacturer: Mini-Circuits
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -50 C
Packaging: Tray
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Power Dividers
Series: ZC4PD
Subcategory: Filters
Termination Style: Coaxial
Type: Coaxial

Техническая документация

Datasheet
pdf, 396 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.