LFCG-2275+, Signal Conditioning LTCC SMT Low Pass Filter, DC - 2.275 GHz, 50ohm

LFCG-2275+, Signal Conditioning LTCC SMT Low Pass Filter, DC - 2.275 GHz, 50ohm
Изображения служат только для ознакомления,
см. техническую документацию
533 шт., срок 4-7 недель
1 810 руб.
от 50 шт.1 540 руб.
от 100 шт.1 440 руб.
от 200 шт.1 214.63 руб.
1 шт. на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020675058
Артикул: LFCG-2275+

Описание

Passive Components\Signal Conditioning
LFCG Low Pass Filters

Mini-Circuits LFCG Low Pass Filters offer a tiny 0805 size, rejection up to 50dB, and DC to 6100MHz frequency range. LFCG filters feature rugged, ceramic construction, making them well-suited for tough environments such as high humidity and temperature extremes. These low pass filters have a high power handling range of 4W to 6.5W and wrap-around terminations that provide excellent solderability and easy visual inspection. Mini-Circuits LFCG Low Pass Filters are ideal for various applications, including harmonic rejection, automatic meter reading, and VHF/UHF transmitters/receivers.

Технические параметры

Brand: Mini-Circuits
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: DC to 2275 MHz
Frequency: 2700 MHz
Impedance: 50 Ohms
Insertion Loss: 0.9 dB
Manufacturer: Mini-Circuits
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting: SMD/SMT
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Low Pass Filters
Series: LFCG
Subcategory: Filters
Termination Style: SMD/SMT
Type: LTCC Low Pass Filter

Техническая документация

Datasheet
pdf, 447 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.