TPCW-233+, Signal Conditioning LTCC SMT THRU-LINE DC - 23 GHz, 50?

TPCW-233+, Signal Conditioning LTCC SMT THRU-LINE DC - 23 GHz, 50?
Изображения служат только для ознакомления,
см. техническую документацию
657 шт., срок 4-7 недель
1 010 руб.
от 50 шт.800 руб.
от 100 шт.678 руб.
от 200 шт.612.80 руб.
1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Номенклатурный номер: 8020675139
Артикул: TPCW-233+

Описание

Passive Components\Signal Conditioning
TPCW Thru-Line LTCC Filter

Mini-Circuits TPCW Thru-Line LTCC Filter offers a 50Ω impedance rating, DC to 23GHz frequency range, and 0603 surface-mount footprint. This filter provides 0.15dB typical insertion loss over a wide frequency band due to its rugged monolithic construction, while the LTCC fabrication process assures minimal RF performance variation. The TPCW filter is housed in a tiny 0603 ceramic form factor with inspectable wrap-around terminations, ensuring the transmission line is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. Mini-Circuits TPCW Thru-Line LTCC Filter is well-suited for environmental extremes of high humidity and temperature.

Технические параметры

Brand: Mini-Circuits
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: DC to 23 GHz
Impedance: 50 Ohms
Insertion Loss: 0.15 dB
Manufacturer: Mini-Circuits
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting: SMD/SMT
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Ceramic Filters
Series: TPCW
Subcategory: Filters
Termination Style: SMD/SMT
Type: Thru Line Filter

Техническая документация

Datasheet
pdf, 476 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.