BNC to BNC, Test Leads BNC plug to BNC plug

BNC to BNC, Test Leads BNC plug to BNC plug
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
3 770 руб.
1 шт. на сумму 3 770 руб.
Плати частями
от 944 руб. × 4 платежа
Номенклатурный номер: 8020675158
Артикул: BNC to BNC
Бренд: Pico Technology

Описание

Test & Measurement\Test Equipment Accessories\Test Leads
Cables, Leads & 4mm Probes
Pico Technology Cables, Leads, and 4mm Probes are suitable for general-purpose test and measurement applications as well as automotive diagnostics. The portfolio includes a range of products. The cables come in lengths of 1.1m, 1.2m, and 2m. They include a BNC plug to crocodile clip cable for making a temporary connection to terminals, a cable for connecting a BNC socket to two red and black 4mm banana plugs, and a BNC plug to BNC plug cable for connecting signal sources with BNC output to oscilloscope inputs.

Технические параметры

Brand: Pico Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Pico Technology
Part # Aliases: MI030
Product Category: Test Leads
Product Type: Test Leads
Series: Clips leads and 4 mm probes
Вес, г 64.8

Техническая документация

Datasheet
pdf, 4939 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.