HFCG-1630+, Signal Conditioning LTCC SMT High Pass Filter, 1.85 - 11 GHz

HFCG-1630+, Signal Conditioning LTCC SMT High Pass Filter, 1.85 - 11 GHz
Изображения служат только для ознакомления,
см. техническую документацию
578 шт., срок 4-7 недель
1 810 руб.
от 50 шт.1 540 руб.
от 100 шт.1 440 руб.
от 200 шт.1 214.63 руб.
1 шт. на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
Номенклатурный номер: 8020675193
Артикул: HFCG-1630+

Описание

Passive Components\Signal Conditioning
HFCG LTCC Ceramic High Pass Filters
Mini-Circuits HFCG LTCC Ceramic High Pass Filters are housed in a tiny 0805 ceramic form factor with wraparound terminations which provides excellent solderability and easy visual inspection capability. The filters are ideal for dense PCB layouts with minimal performance variation due to parasitics. The LTCC construction provides a rugged package that is well suited for tough environments including high humidity and high-temperature extremes.

Технические параметры

Brand: Mini-Circuits
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: 1.85 GHz to 11 GHz
Impedance: 50 Ohms
Insertion Loss: 0.7 dB
Manufacturer: Mini-Circuits
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting: Board Mount
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: High Pass Filters
Series: HFCG
Subcategory: Filters
Termination Style: SMD/SMT
Type: LTCC High Pass Filter

Техническая документация

Datasheet
pdf, 391 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.